You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2kg Digital Precision Weighing Scale -
PCB 2000-1
- Manufacturer:
- KERN KERN
- Manufacturer Part No:
- PCB 2000-1
- Order Code:
- IN07678
- Product Range
- PCB Precision Balance
- Technical Datasheet:
- PCB 2000-1 Datasheet
Product Range Selector (PCB Precision Balance)
See all from this product rangeProduct Overview
- PCB series standard precision balance for laboratory
- Maximum weighing capacity is 2000g
- Backlit LCD display
- PRE-TARE function for manual subtraction of known container weight, useful for checking fill-levels
- Freely programmable weighing unit
- 130mm x 130mm (W x D) stainless steel weighing plate
- Overall dimension (without draught shield) is 163mm x 245mm x 79mm (W x D x H)
- Weigh different ingredients of a mixture using recipe function
- Plus/minus weighing procedures
- Optional rechargeable battery and protective cover included
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- Precision
- :
- 2kg
- :
- 0.1g
- :
- PCB Precision Balance
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £205.00 (£246.00) | ( ) |
| 3+ | £196.25 (£235.50) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























