You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1000A AC Digital Clamp Meter -
KEW2200
- Manufacturer:
- KEWTECH KEWTECH
- Manufacturer Part No:
- KEW2200
- Order Code:
- IN07586
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060084081857
- Technical Datasheet:
- KEW2200 Datasheet
Product Overview
- Ultra slim and lightweight 1000A clamp meter with 0.01A resolution
- 10mm jaw thickness
- Tear drop jaw shape for easy access in to distribution boards
- AC/DC voltage measurements up to 600V
- Resistance measurement
- Continuity buzzer
- Fuseless electronic protection on up continuity up to 600V
- Comes with popular G7 test leads
- IEC 61010-1, CAT III 600V/300V, CAT II 600V, IEC 61010-031, IEC 61010-2-032 & IEC 61326 compliant
Contents
KEW2200 ultra-slim clamp meter, Test leads, Carry pouch with belt loop, Batteries, Manual.
Product Information
- :
- AC Current, AC/DC Voltage, Capacitance, Continuity, Resistance
- :
- 1kA
- :
- 600V
- :
- 600V
- :
- 40Mohm
- :
- Average
- :
- Auto
- :
- 4
- :
- 33mm
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £78.00 (£93.60) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























