You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Insulation Tester, Digital Megohmmeter, 5kV, 1Gohm, 177 mm -
KEW3125B
- Manufacturer:
- KEWTECH KEWTECH
- Manufacturer Part No:
- KEW3125B
- Order Code:
- IN10223
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4560187065835
- Technical Datasheet:
- KEW3125B Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- Guard terminal eliminates leakage currents for more accurate testing
- Filter function reduces noise interference for obtaining stable measurements
- Lock down test button for hands-free testing
- Complies to IEC61010-1 CAT IV 300V, CAT III 600V
- Insulation Resistance up to 1TΩ
- Short-circuit current up to 1.5mA
- Wide Test Voltage from 250-5,000
- Bar graph indication
- Diagnostics function of PI and DAR
- Timer measurement function
- Indication of output and discharge voltages
- Auto-discharge
- Voltage output warning system
- Back light
- Auto power off and battery check
Contents
ACC7165A line probe, ACC7264 earth probe, ACC7265 guard probe, ACC8019 hook probe, carry case, 8x C cell batteries
Product Information
- :
- Digital Megohmmeter
- :
- 5kV
- :
- 1Gohm
- :
- 177mm
- :
- 226mm
- :
- 100mm
- :
- 1.7kg
- :
- -
Technical Documents (3)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 19/01/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £775.00 (£930.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























