You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KEW3PH Three-Phase Test Adaptor, 415V -
KEW3PH
- Manufacturer:
- KEWTECH KEWTECH
- Manufacturer Part No:
- KEW3PH
- Order Code:
- IN08669
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060084082021
- Technical Datasheet:
- KEW3PH Datasheet
Product Overview
- For live and dead testing
- Ensures fast and secure connections of 4mm test lead connectors
- Colours referenced to old and new cable colours
- Comes with 200mm flying lead for you to connect your own 3-phase plug
- Facilitates voltage connections for Power Quality Surveys
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- Industrial Mains Plug
- :
- -
- :
- -
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £51.00 (£61.20) | ( ) |
| 3+ | £48.06 (£57.67) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























