You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
230V Mains Socket Tester with Audible Tone - 13A -
KEWCHECK103
- Manufacturer:
- KEWTECH KEWTECH
- Manufacturer Part No:
- KEWCHECK103
- Order Code:
- IN07570
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060084080515
- Technical Datasheet:
- KEWCHECK103 Datasheet
Product Overview
- High definition green LEDs with clear audible tone
- Error-free indication of socket status
- LEDs indicate 14 wiring conditions
- Audible fuse finding facility
- Drop proof from height of 1 metre
- Tests BS 1363 sockets
- Bright durable LEDs outperform neon's
- Dimension is 130(W)x 233(H)x60(D)mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- UK Mains Socket
- :
- -
- :
- -
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £14.00 (£16.80) | ( ) |
| 3+ | £13.47 (£16.16) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























