You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
690V Proving Unit -
KEWPROVE 3
- Manufacturer:
- KEWTECH KEWTECH
- Manufacturer Part No:
- KEWPROVE 3
- Order Code:
- IN07582
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060084081222
- Technical Datasheet:
- KEWPROVE 3 Datasheet
Product Overview
- KEWPROVE3 proving unit
- 50V to 690V proving unit with just two terminals to test AC and DC voltage detectors
- Fast response and works with low impedance voltage testers
- Ramps down through voltage levels
- LED indication of functioning unit
Product Information
- :
- 50V to 690V
- :
- LED
- :
- -10°C
- :
- 40°C
- :
- -
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £72.00 (£86.40) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























