You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Digital Multimeter, 600V AC/DC, 10A AC/DC -
KT115
- Manufacturer:
- KEWTECH KEWTECH
- Manufacturer Part No:
- KT115
- Order Code:
- IN10219
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060084080102
- Technical Datasheet:
- KT115 Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- Sleep feature to save batteries
- CAT. III 300V, CAT. II 600V
- Complies with IEC61010-1
- Measures AC/DC current up to 10A
- Measures AC/DC voltage up to 600V
- Diode test feature
- Duty function
- Capacitance measurement
- Frequency measurement
- Continuity buzzer
- Data hold memory function
- Resistance measurement
- Relative function
- Auto and manual ranging
- Display: 4000 counts
- Supplied with 2x AA batteries
Product Information
- :
- AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance
- :
- 4
- :
- -
- :
- 4000
- :
- Auto, Manual
- :
- 600V
- :
- 600V
- :
- 10A
- :
- 10A
- :
- 40Mohm
- :
- -
- :
- -
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 02/02/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £45.99 (£55.19) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























