You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Voltage Detector, Single Pole, 50-600V, IP54 - 

KT1700

KT1700 - Voltage Detector, Single Pole, 50-600V, IP54

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEWTECH KEWTECH
Manufacturer Part No:
KT1700
Order Code:
IN09169
Product Range
Kewtech - KT17x0 Series
Also Known As:
GTIN UPC EAN: 5060084082205
Technical Datasheet:
KT1700   Datasheet
See all Technical Docs

Product Range Selector (Kewtech - KT17x0 Series)

See all from this product range

Product Overview

Single-pole hazardous voltage and phase indication.
  • Meets international safety standard BSEN61010-1:2010
  • Safe live phase detection
  • Flashing red front section plus audible warning indicates greater than 50V AC is present
  • Slow flashing blue LED with single beep indicates that the electronics are working correctly
  • Fully functional even if wearing full PPE
  • Probe tip conforms to HSE recommendations GS38
  • Supplied with 2x AA batteries
  • IP54 rated

Product Information


:
50V to 600V

:
LED

:
-15°C

:
55°C

:
Kewtech - KT17x0 Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5060084082205

2 In stock Need more?

???PF_PDP_RSP_SUP???

£22.50 ( £27.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £22.50 (£27.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --