You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Insulation, Continuity & SPD Tester -
KT300DL
- Manufacturer:
- KEWTECH KEWTECH
- Manufacturer Part No:
- KT300DL
- Order Code:
- IN09859
- Product Range
- Kewtech - KTx00 Series
- Technical Datasheet:
- KT300DL Datasheet
Product Range Selector (Kewtech - KTx00 Series)
See all from this product rangeProduct Overview
- Insulation test at 50V, 100V 250V, 500V, and 1kV
- SPD test
- Continuity test with audible tone
- 30KΩ continuity range for verifying extraneous
- conductive parts
- Test lead null facility
- Buzzer mode
- Hands free function
- Breakdown voltage
- Voltage present LED
- Auto power off
- Supplied with ACC020 2-wire test lead set, carry case, user manual, 4x AA batteries and calibration certificate
Product Information
- :
- Digital Megohmmeter
- :
- 50V to 1kV
- :
- 999Mohm
- :
- 0°C
- :
- 40°C
- :
- 180mm
- :
- 85mm
- :
- 50mm
- :
- 450g
- :
- Kewtech - KTx00 Series
Technical Documents (2)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £329.00 (£394.80) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























