You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Open Jaw Current & Voltage Tester, 1kV AC, 1.5kV DC, 200A AC, IP64 -
KT5
- Manufacturer:
- KEWTECH KEWTECH
- Manufacturer Part No:
- KT5
- Order Code:
- IN09172
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060084082298
- Technical Datasheet:
- KT5 Datasheet
Product Overview
- 200A AC, 1kV AC, and 1.5kV DC measurements
- Non-contact voltage test - the first line voltage indication when approaching metal cabinets
- NCV function has three sensitivity levels which to trace hidden cables
- Single-pole detection voltage detection on either probe removes the ambiguity of non-contact methods
- Two-pole voltage detecion with permanent GS38 probe tips
- Probes can be captive allowing for tradition two usage model
- LCD display with backlight switch
- Measurement hold feature
- DMM functions includes diode test, frequency
- Continuity with adjustable threshold for buzzer
- Probe tip cover with nose to depress the earth pin in traditional UK BS1363, 3-pin sockets
- Convenient probe storage in body
- Supplied with 2x AAA batteries
- IP64 rated
Product Information
- :
- 1V to 1kV
- :
- LCD
- :
- -15°C
- :
- 55°C
- :
- -
- :
- -
Technical Documents (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £135.00 (£162.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























