You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5-in-1 Multifunction Electrical Installation Tester, 1kV, IP65 -
KT63DL
- Manufacturer:
- KEWTECH KEWTECH
- Manufacturer Part No:
- KT63DL
- Order Code:
- IN09161
- Product Range
- Kewtech - KT6x Series
- Also Known As:
- GTIN UPC EAN: 5060084082182
- Technical Datasheet:
- KT63DL Datasheet
Product Range Selector (Kewtech - KT6x Series)
See all from this product rangeProduct Overview
- Easy to use
- New Anti-Trip Technology loop test - for full no-trip Loop testing on RCDs of all types
- Low susceptibility of RCD uplift and noise interference
- Displays PFC/PSC at same time as Loop reading
- 250V/500V/1000V insulation test with auto discharge
- Test leads auto-null for continuity mode
- RCD auto test mode for 30mA RCDs
- RCD ramp test function
- End of line calibration certificate included
- Hand-free mode controlled by separate button
- Single rotary dial for function selection
- Mains polarity test
- IP65 rated
Contents
KT63DL multifunction tester, KAMP12UK mains lead, ACC063 3-wire distribution board test lead, 8x AA batteries, carrying strap, large carrying case, instruction manual, certificate of conformity, and end-of-line certificate
Product Information
- :
- Kewtech - KT6x Series
- :
- 1kV
- :
- -
- :
- 0.001ohm
- :
- 2000Mohm
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 16/02/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £549.00 (£658.80) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























