You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6 in 1 Multifunction Electrical Installation Tester, 1kV -
KT64DL
- Manufacturer:
- KEWTECH KEWTECH
- Manufacturer Part No:
- KT64DL
- Order Code:
- IN10212
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060084081239
- Technical Datasheet:
- KT64DL Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- Easy to use
- Anti Trip Technology loop test - for full no trip
- Loop testing on RCDs of all types
- Low susceptibility to RCD uplift and noise interference
- Displays PFC/PSC at same time as Loop reading
- 250V, 500V, 1,000V insulation test with auto discharge
- SPD testing
- Test leads auto-null for continuity mode
- RCD test type A, AC, AS, ACS, auto and ramp
- 6mA DC test at 0 and 180 for EV charge point testing
- New design ultra slim probe tips for access to push-fit connector blocks
- Hand-free mode controlled by separate button
- Single rotary dial for function selection
- Mains polarity test
Contents
KT64DL multifunction tester, ACC064SP G7 test lead with remote test button, ACC065 G7 Test lead set, 4x AA batteries, Instruction manual, Calbration certificate, KAMP 12 mains lead, Test lead pouch, Soft carry case.
Product Information
- :
- -
- :
- -
- :
- 440V
- :
- 0.001ohm
- :
- 1000Mohm
Technical Documents (3)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 16/02/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £695.00 (£834.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























