You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Extra Long Test Probes, 95mm - 

KTLP10

KTLP10 - Extra Long Test Probes, 95mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEWTECH KEWTECH
Manufacturer Part No:
KTLP10
Order Code:
IN08670
Product Range
-
Also Known As:
GTIN UPC EAN: 5060084082052
Technical Datasheet:
KTLP10   Datasheet
See all Technical Docs

Product Overview

Extra long test probes, ideal for hard to reach connector blocks and screw-less terminals.
  • Works with all standard 4mm connections
  • GS38 compliant
  • Sturdier than the average long probe
  • Length: 95mm

Product Information


:
Point

:
-

:
-

:
4mm Connections

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5060084082052

3 In stock Need more?

???PF_PDP_RSP_SUP???

£22.50 ( £27.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Pair
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £22.50 (£27.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £21.37 (£25.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --