You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Testing Accessory Kit -
PTKIT1
- Manufacturer:
- KEWTECH KEWTECH
- Manufacturer Part No:
- PTKIT1
- Order Code:
- IN10034
- Product Range
- -
- Technical Datasheet:
- PTKIT1 Datasheet
Product Overview
- TP4 pins - three test pins to allow for connection of a two-pole tester to testing adaptors
- Universal 4mm test lead connector
- Gives confidence that connection to the circuit has been made
- 103DL socket tester with clear bright green LEDs
- Continuous audible tone for positive good wiring
- Strong warbling tone for faulty wiring
- Advanced electronics gives clear indication even on noisy circuits
- Detects 14 wiring conditions
- R2DL socket adapter - for fast connection of 4mm test lead leads
- Takes away the need to remove the socket from the wall
- Enables superior test results due to more secure connections
- Fits universal 4mm connectors
- Lightmate adaptors - for fast connection of 4mm test lead connectors
- Three adaptors to suit BC, ES, and GU10 fittings
- Enables superior test results due to more secure connections
- Fits universal 4mm connectors
- All housed in a purpose designed bag
Product Information
- :
- -
- :
- -
- :
- Kewcheck 103DL, Kewcheck R2DL, Lightmate BC, ES, & GU10, TP4
- :
- -
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £79.95 (£95.94) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























