You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SMARTPAT Manual PAT Tester -
SMARTPAT
- Manufacturer:
- KEWTECH KEWTECH
- Manufacturer Part No:
- SMARTPAT
- Order Code:
- IN08140
- Product Range
- Kewtech Manual PAT Testers
- Also Known As:
- GTIN UPC EAN: 5060084081949
- Technical Datasheet:
- SMARTPAT Datasheet
Product Range Selector (Kewtech Manual PAT Testers)
See all from this product rangeProduct Overview
- Remote connectivity
- Automatic test sequences
- Customisable auto tests with the free KEWPAT app
- Appliance status pre-check
- PASS/FAIL - Green/red display
- Fast continuity and 5 second continuity tests
- 250V/500V Insulation
- Substitute leakage test
- 110V/230V Run/Leakage test
- Extension lead test, with L-N ins. test
- PRCD testing without tripping the installed RCD
- Test lead nulling
- LCD backlit display
- Requires 6x AA batteries (not supplied)
Contents
PAT Tester, mains leads, earth lead with probe and croc clip, extension lead adaptor, carry bag with strap, quickstart manual and end of line Cal certificate
Product Information
- :
- 500V
- :
- 200mA
- :
- -
- :
- -
- :
- -
- :
- 970g
- :
- Kewtech Manual PAT Testers
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £619.00 (£742.80) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























