You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Electrical Installation Certificates (Up To 100A) - Pack of 40 -
TC1
- Manufacturer:
- KEWTECH KEWTECH
- Manufacturer Part No:
- TC1
- Order Code:
- IN07587
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060084080539
- Technical Datasheet:
- TC1 Datasheet
Product Overview
- For new electrical installations for supplies up to 100A
- Use with the test schedules which are TC5 for up to 12 ways or TC6 for greater than 12 ways
- Compliance to BS7671, each pad contains carbon copies for customer and contractor use
- 40 sheets
Product Information
- :
- Test Certificate Book
- :
- Electrical testing equipment
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £13.95 (£16.74) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























