You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Accessory, Micrograbber Kit for 10070 -
10075A
- Manufacturer:
- KEYSIGHT TECHNOLOGIES KEYSIGHT TECHNOLOGIES
- Manufacturer Part No:
- 10075A
- Order Code:
- IN06364
- Product Range
- -
- Technical Datasheet:
- 10075A Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- Probe PQFP and SOIC SMT packages from 0.5 to 0.8 mm lead pitch
- Thin clip body allows many IC clips to be mounted side by side
Product Information
- :
- Four 0.5mm IC Clips and 2 Dual-lead Adapters
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 09/03/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
- 2+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £369.00 (£442.80) | ( ) |
| 2+ | £354.24 (£425.09) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























