You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Test Lead Kit for Digital Multimeters -
34138A
- Manufacturer:
- KEYSIGHT TECHNOLOGIES KEYSIGHT TECHNOLOGIES
- Manufacturer Part No:
- 34138A
- Order Code:
- IN08599
- Product Range
- -
- Technical Datasheet:
- 34138A Datasheet
Product Overview
- 1.4 meters cable length
- 1000V CAT II rating
- IEC 61010-031 safety standards
Contents
Test lead probes with retractable sheath (2), Fine tip probes (2), SMT grabbers (2), Mini grabber (1).
Product Information
- :
- Two test lead probes with retractable sheath, Two fine tip probes, Two SMT grabbers, One mini grabber.
- :
- -
Technical Documents (1)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £32.00 (£38.40) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























