You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5.5 Digit Dual Display Bench Top Digital Multimeter with USB, RS232 and GPIB Connectivity - 

34450A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
34450A
Order Code:
IN07940
Product Range
Truevolt Series
Technical Datasheet:
34450A   Datasheet
See all Technical Docs

Product Range Selector (Truevolt Series)

See all from this product range

Product Overview

34450A is a 5.5 digit dual display, benchtop DMM. It includes 11 measurement functions includes DC voltage & current, True RMS AC voltage & current, 2- and 4-wire resistance, frequency, continuity, diode test, capacitance and temperature.
  • Fast reading speed of up to 190 readings/sec
  • 0.015% DCV accuracy
  • Multiple connectivity options – USB 2.0 and serial interface (RS232)
  • Ultra-bright OLED with dual display capability
  • Up to 50,000 memory points for data logging
  • Built-in histogram function
  • With Fluke 45 and Fluke 8808A code compatibility
  • IVI-COM driver is also included to ensure an easy integration with different programming environment
  • Dimension (HxWxD) bench: 103.8mm x 261.1mm x 303.2mm

Contents

DMM, Test lead set, Power cord, USB interface cable, Quick start guide.

Footnotes

A BenchVue software license (BV0001B) is now included with your instrument. In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

Product Information


:
5.5

:
USB

:
10A

:
750V

:
0.1Gohm

:
Truevolt Series

:
10A

:
1kV

:
3 Years

:
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature

:
EU, UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 02/03/26

???PF_PDP_RSP_SUP???

Notify me when back in stock

£909.00 ( £1,090.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £909.00 (£1,090.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £889.00 (£1,066.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --