You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SMT Grabbers -
U1163A
- Manufacturer:
- KEYSIGHT TECHNOLOGIES KEYSIGHT TECHNOLOGIES
- Manufacturer Part No:
- U1163A
- Order Code:
- IN08600
- Product Range
- -
- Technical Datasheet:
- U1163A Datasheet
Product Overview
- Recommended for use with Keysight standard test leads
- Compatible with test leads shipped together with Keysight U1210, U1240B, U1250, U1270 series of handheld clamp meters and multimeters
Contents
One pair (red and black) of SMT grabbers.
Product Information
- :
- -
- :
- -
- :
- 300V
- :
- 3A
- :
- Black, Red
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £66.45 (£79.74) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























