You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC Current Clamp, 400A -
U1583B
- Manufacturer:
- KEYSIGHT TECHNOLOGIES KEYSIGHT TECHNOLOGIES
- Manufacturer Part No:
- U1583B
- Order Code:
- IN09708
- Product Range
- U1600 Series
- Technical Datasheet:
- U1583B Datasheet
Product Range Selector (U1600 Series)
See all from this product rangeProduct Overview
- Dual range 40 A and 400 A clamp-on AC current clamp.
- Designed for Keysight handheld digital multimeter (DMM) and Keysight handheld oscilloscope.
- CAT III 600V OV protection.
- BNC-to-banana plug provided for use with DMMs.
Applications
Industrial, Maintenance & Repair, Test & Measurement
Contents
U1583B current clamp, BNC-to-banana plug and Operating Instructions sheet.
Footnotes
Product Information
- :
- BNC Plug
- :
- Current Clamp
- :
- 400A
- :
- -
- :
- Keysight Handheld Digital Multimeter (DMM) and Keysight Handheld Oscilloscope
- :
- U1600 Series
Technical Documents (3)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £239.00 (£286.80) | ( ) |
| 2+ | £235.00 (£282.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























