You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Handheld LCR Meter with IR to USB Connectivity, 1kHz - 

U1731C

U1731C - Handheld LCR Meter with IR to USB Connectivity, 1kHz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
U1731C
Order Code:
IN06257
Product Range
U1700 Series
Technical Datasheet:
U1731C   Datasheet
See all Technical Docs

Product Range Selector (U1700 Series)

See all from this product range

Product Overview

U1731C is a 100Hz/120Hz/1KHz handheld LCR meter. With the U1731C, you can perform quick, basic LCR measurements at your convenience. Now you can measure at frequencies as high as 1KHz. With the one-touch automatic identification function button displays component type and more detailed component analysis such as Z, ESR, and DCR, you can get measurements done faster.
  • 20,000 counts resolution
  • 0.2% accuracy
  • Wide LCR ranges with 3 selectable test frequencies (100Hz, 120Hz and 1KHz)
  • Auto identification(Ai) which automatically determines and displays component type and measurements
  • Detailed component analysis with ESR, Z, D, Q, Ө functions
  • IR-to-USB connectivity for data logging to PC
  • Battery life of 16 hours/AC-powered
  • Operating temperature range from -10 to 55°C
  • Low battery indicator
  • Dimension is (H x W x D) 184mm x 87mm x 41mm

Contents

LCR meter, Quick start guide, Certificate of calibration, Alligator clip leads and 9V alkaline battery.

Footnotes

In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

Product Information


:
Hand Held

:
1kHz

:
2kH

:
200pF

:
0.2Gohm

:
U1700 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 26/01/26

???PF_PDP_RSP_SUP???

Notify me when back in stock

£399.00 ( £478.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £399.00 (£478.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £379.00 (£454.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --