You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Solenoid, Push/Pull, 12V dc, 6W -
SM2/PUSH/PULL/12VDC
- Manufacturer:
- KEYSWITCH KEYSWITCH
- Manufacturer Part No:
- SM2/PUSH/PULL/12VDC
- Order Code:
- SW05340
- Product Range
- SM Series
- Technical Datasheet:
- SM2/PUSH/PULL/12VDC Datasheet
Product Range Selector (SM Series)
See all from this product rangeProduct Overview
- Suit a wide range of push and pull applications
- Suitable for intermittent duty where loads can be significantly increased
- Coil voltage is 12VDC
- Continuous duty cycle
Product Information
- :
- C Type
- :
- Push or Pull
- :
- Continuous
- :
- -
- :
- 12VDC
- :
- -
- :
- 6W
- :
- Wire Leaded
- :
- SM Series
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £33.84 (£40.61) | ( ) |
| 10+ | £30.97 (£37.16) | ( ) |
| 50+ | £29.63 (£35.56) | ( ) |
| 100+ | £27.85 (£33.42) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























