You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Solenoid, Pull, 12V dc -
SM0/12VDC
- Manufacturer:
- KEYSWITCH KEYSWITCH
- Manufacturer Part No:
- SM0/12VDC
- Order Code:
- SW04989
- Product Range
- SM Series
- Technical Datasheet:
- SM0/12VDC Datasheet
Product Range Selector (SM Series)
See all from this product rangeProduct Overview
- For light high speed pull or thrust applications
- Suitable for intermittent duty where loads can be significantly increased
- Simple single hole fixing
- Coil voltages from 3V to 125Vdc
- May be used on AC but should be restricted to very light loads with plunger seated to avoid slight noise
- Continuous Rating: 48V, 110V & 240Vac 50Hz / 6V, 12V, 14V & 50Vdc
Product Information
- :
- C Type
- :
- Pull
- :
- Continuous
- :
- -
- :
- 12VDC
- :
- -
- :
- 3W
- :
- Wire Leaded
- :
- SM Series
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 02/03/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £19.47 (£23.36) | ( ) |
| 10+ | £18.39 (£22.07) | ( ) |
| 50+ | £17.30 (£20.76) | ( ) |
| 100+ | £16.21 (£19.45) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























