You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LED, Yellow, Through Hole, 5mm x 5mm, 20 mA, 2.1 V, 590 nm - 

L-1553YDT

L-1553YDT - LED, Yellow, Through Hole, 5mm x 5mm, 20 mA, 2.1 V, 590 nm
L-1553YDT - LED, Yellow, Through Hole, 5mm x 5mm, 20 mA, 2.1 V, 590 nm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
L-1553YDT
Order Code:
SC11616
Product Range
-
Technical Datasheet:
L-1553YDT   Datasheet
See all Technical Docs

Product Overview

The L-1553YDT is a 5x5mm yellow Square Top LED Lamp with yellow diffused lens. The yellow source colour device is made with gallium arsenide phosphide on gallium phosphide yellow light emitting diode.
  • Low power consumption
  • Reliable and rugged
  • Excellent uniformity of light output
  • Ideal as flush mounted panel indicators
  • Wide viewing angle
  • Solid state reliability and long life

Applications

LED Lighting, Signalling

Product Information


:
Yellow

:
Through Hole

:
5mm x 5mm

:
5mm x 5mm

:
20mA

:
2.1V

:
590nm

:
5mcd

:
110°

:
Square

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

10 In stock Need more?

???PF_PDP_RSP_SUP???

£0.08 ( £0.10  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.08 (£0.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.07 (£0.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --