You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Low Power LED, T1 3mm, 30mA, 2.1V, 590nm, Yellow -
L-934LYD
- Manufacturer:
- KINGBRIGHT KINGBRIGHT
- Manufacturer Part No:
- L-934LYD
- Order Code:
- SC20875
- Product Range
- Yellow solid state lamp
- Technical Datasheet:
- L-934LYD Datasheet
Product Range Selector (Yellow solid state lamp)
See all from this product rangeProduct Overview
- Low power consumption
- General purpose leads
- Reliable and rugged
- Solid state reliability long life
- IF=2mA Low current operating
Applications
LED Lighting
Product Information
- :
- Yellow
- :
- Through Hole
- :
- T-1 (3mm)
- :
- 30mA
- :
- 2.1V
- :
- 590nm
- :
- 1.5mcd
- :
- 60°
- :
- Round
- :
- Yellow solid state lamp
- :
- -
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 26/01/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 50+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 5+ | £0.12 (£0.14) | ( ) |
| 50+ | £0.08 (£0.10) | ( ) |
| 100+ | £0.06 (£0.07) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























