You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Piezo Transducer - 

KPEG827

KPEG827 - Piezo Transducer

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KINGSTATE KINGSTATE
Manufacturer Part No:
KPEG827
Order Code:
LS02988
Product Range
-
Technical Datasheet:
KPEG827   Datasheet
See all Technical Docs

Product Overview

The KPEG827 is a 11mA/50V Piezo Audio Indicator Transducer with ABS UL-94 1/16-inch HB high heat construction, wire type terminal, 97dB sound level and 4.5kHz resonant frequency.
  • Black colour
  • -30 to 85°C Operating temperature range

Applications

Audio, Sensing & Instrumentation

Product Information


:
Audio Indicator

:
-

:
97dB

:
4.5kHz

:
50V

:
Panel Mount

:
11mA

:
-

:
0.018µF

:
10cm

:
28AWG

:
-

:
ABS (Acrylonitrile Butadiene Styrene)

:
50V p-p

:
-30°C

:
85°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

7 In stock Need more?

???PF_PDP_RSP_SUP???

£0.83 ( £1.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.83 (£1.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.76 (£0.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.71 (£0.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --