You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Flash Memory Card, MicroSDHC Card, UHS-I, Class 10, Video Class 30, 16 GB, 3.3 V, -40 °C, 85 °C -
SDCIT2/16GB
- Manufacturer:
- KINGSTON KINGSTON
- Manufacturer Part No:
- SDCIT2/16GB
- Order Code:
- MD01510
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0740617321104
- Technical Datasheet:
- SDCIT2/16GB Datasheet
Product Overview
- FAT32 Formatted card with transfer speeds up to 100MB/s (read) and 80MB/s (write)
- Built-in industrial features including strong ECC engine, bad block management and health monitoring
- Wide operating temperature range is suitable for extreme climates and industrial environments
- Tested for durability; Industrial cards are waterproof, temperature proof and protected against X-rays
- A1 Rated for optimised app performance on Android smartphones and tablets
- UHS-I (U3) and Video Speed Class 30 for Full HD & 4K UHD recording and playback
- TLC NAND in pSLC mode
- Up to 1920TBW endurance, 30K P/E cycles
- Supplied with a full size UHS-I SD adaptor
- 3 Year manufacturer warranty
Contents
Card and SD Adaptor
Product Information
- :
- MicroSDHC Card, UHS-I, Class 10, Video Class 30
- :
- 16GB
- :
- 3.3V
- :
- -40°C
- :
- 85°C
- :
- -
Technical Documents (1)
Also Known As
Available for back order
Deliveries start from 15/01/26
Order now. Pay nothing until products are dispatched19 more will be available week commencing 15/01/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £25.62 (£30.74) | ( ) |
| 5+ | £23.78 (£28.54) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























