You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
256GB Canvas React Plus SDXC Memory Card UHS-II U3 V60, 280MB/s Read -
SDR2V6/256GB
- Manufacturer:
- KINGSTON KINGSTON
- Manufacturer Part No:
- SDR2V6/256GB
- Order Code:
- MD01488
- Product Range
- Kingston Canvas React Plus
- Also Known As:
- GTIN UPC EAN: 0740617340594
- Technical Datasheet:
- SDR2V6/256GB Datasheet
Product Range Selector (Kingston Canvas React Plus)
See all from this product rangeProduct Overview
- Exceptional performance that complements modern UHS-II cameras for 4K capture
- Read speeds up to 150MB/s
- Class 10 card with UHS Speed Class 3 (U3) and Video Speed Class 60 (V60)
- Large storage capacity for modern digital content
- Lifetime limited manufacturer warranty
Contents
Card only
Product Information
- :
- SDXC Card
- :
- 256GB
- :
- Class 10
- :
- UHS-II U3
- :
- V60
- :
- -
- :
- 3.3V
- :
- -25°C
- :
- 85°C
- :
- Kingston Canvas React Plus
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/05/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £96.42 (£115.70) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























