You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 in 1 Snack Maker, 750W Black -
E2731
- Manufacturer:
- KITCHEN PERFECTED KITCHEN PERFECTED
- Manufacturer Part No:
- E2731
- Order Code:
- SB08232
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5052337012718
Product Overview
- 4-in-1 Snack maker, ideal for making toasties, omelettes, waffles or paninis
- Non-stick, removable plates and easy clean
- Thermostatically controlled heat setting with power and temperature indicators
- Hinged and locking lid
- Neat, compact design complete with carry handle allows for easy storage and transportation
- Cool Touch
- Recipe ideas included
- Power: 750W
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- Snack Maker
- :
- 750W
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £18.75 (£22.50) | ( ) |
| 3+ | £17.50 (£21.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























