You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Zip™ Circle LED Board -
35135
- Manufacturer:
- KITRONIK KITRONIK
- Manufacturer Part No:
- 35135
- Order Code:
- ED00391
- Product Range
- Kitronik Zip Series
- Also Known As:
- GTIN UPC EAN: 6609025140520
- Technical Datasheet:
- 35135 Datasheet
Product Range Selector (Kitronik Zip Series)
See all from this product rangeProduct Overview
- Zip™ LEDs are compatible with any WS2812B driver code and can be programmed with the Microsoft MakeCode Editor
- Zip™ LEDs are also compatible with the Adafruit NeoPixel blocks for coding purposes
- Individually addressable LEDs that can be controlled independently and all connected with the same three wire bus
- 50mA per LED maximum with Red, Green & Blue at full brightness
- 6.86mm pitch beween LEDs
- 2.54mm pitch wiring pads
- DIN pin for data input, and +5V & GND for connecting power to the PCB
- Integrated reset circuit
- Dimensions (HxØ): 3x44mm
Contents
Zip board only
Product Information
- :
- Circle LED Board
- :
- micro:bit
- :
- Kitronik Zip Series
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £4.78 (£5.74) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























