You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Zip Hex LEDs 5 Pack -
35140
- Manufacturer:
- KITRONIK KITRONIK
- Manufacturer Part No:
- 35140
- Order Code:
- ED00436
- Product Range
- Kitronik Zip Boards
- Also Known As:
- GTIN UPC EAN: 0660902514380
Product Range Selector (Kitronik Zip Boards)
See all from this product rangeProduct Overview
- Six evenly spaced pads around the outside are suitable for use with M3 fixings or crocodile clips
- Simple design that can be chained or stacked - rotate the PCB by 180° to create a column
- 3.5-5V Operating voltage
- 50mA Supply current (at 5V)
- 16mA LED current per RGB channel (at 5V)
- Dimensions (HxWxD): 3.6x21.5x19.5mm
Contents
5x Zip Hex LED board
Product Information
- :
- LED
- :
- -
- :
- Kitronik Zip Boards
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 5
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £4.96 (£5.95) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























