You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Air Quality Control HAT for Raspberry Pi -
5038
- Manufacturer:
- KITRONIK KITRONIK
- Manufacturer Part No:
- 5038
- Order Code:
- SC20032
- Also Known As:
- GTIN UPC EAN: 0660902515820
- Technical Datasheet:
- 5038 Datasheet
Product Overview
- Combined with the RTC from the RP2040 IC the HAT is ideal for data logging
- Measure temperature, pressure, humidity, air quality and eCO2 levels
- Provides multiple connection points for external devices and analogue sensors
- External connections: 2x 1A outputs, servo, 3x analogue inputs
- Integrated 128x64 pixel monochrome OLED display for data output and feedback
- Three multicolour ZIP LED status lights
- 5V Power provided by the Raspberry Pi GPIO connector
- Free code package and examples available online
Contents
Air quality HAT board
Footnotes
Product Information
- :
- -
- :
- Raspberry Pi
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Air Quality HAT
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £32.75 (£39.30) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























