You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Robotics Board for Raspberry Pi Pico -
5329
- Manufacturer:
- KITRONIK KITRONIK
- Manufacturer Part No:
- 5329
- Order Code:
- SC18207
- Also Known As:
- GTIN UPC EAN: 0660902515387
- Technical Datasheet:
- 5329 Datasheet
Product Overview
- Feature-packed board designed to sit at the heart of your Raspberry Pi Pico robotics projects
- Board can drive 4 motors (or 2 stepper motors) w/ full forward, reverse, stop control and 8 servos
- Features 27 other I/O expansion points and Power and Ground connections
- I2C communication lines are also broken out allowing other I2C compatible devices to be controlled
- Additionally, the board features an on/off switch and power status LED
- Power the board via either a terminal block or servo style connector
- 3V and GND pins are broken out to solder pads, allowing external devices to be powered
- Code it with MicroPython via an editor such as the Thonny editor
Footnotes
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Raspberry Pi Pico
- :
- Robotics Board
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £14.22 (£17.06) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























