You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Motor Driver Board for Raspberry Pi Pico -
5331
- Manufacturer:
- KITRONIK KITRONIK
- Manufacturer Part No:
- 5331
- Order Code:
- SC18367
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0660902515394
- Technical Datasheet:
- 5331 Datasheet
Product Overview
- Feature-packed board designed to sit at the heart of your Raspberry Pi Pico robot buggy projects
- Board can drive 2 motors simultaneously with full forward, reverse and stop control
- DRV8833 motor driver IC, which has built-in short circuit, over current and thermal protection
- Additionally, the board features an on/off switch and power status LED
- Power the board via a terminal block style connector
- 3V and GND pins are also broken out, allowing external devices to be powered
- Code it with MicroPython via an editor such as the Thonny editor
Footnotes
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Raspberry Pi Pico
- :
- Motor Driver
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £7.50 (£9.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























