You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Inventor's Kit for Raspberry Pi Pico -
5342
- Manufacturer:
- KITRONIK KITRONIK
- Manufacturer Part No:
- 5342
- Order Code:
- SC19559
- Also Known As:
- GTIN UPC EAN: 0660902515769
Product Overview
- Learn how to construct and control electronic circuits with this in-depth Pico kit
- Comprehensive prototyping system with breadboard and laser-cut mounting plate
- Includes over 60 components to complete ten exciting experiments
- Full colour tutorial book explains each experiment step by step with diagrams and code
- Ideal for schools, experiments get progressively more difficult as you work through them
- Coding is done with Python and Thonny over USB (Micro USB cable not included)
- Kit requires mechanical assembly, but no soldering is required
Contents
Prototyping board, mounting plate, breakout PCB, ZIP LED stick, servo, 7 segment display, 4x push switches, 2x red LEDs, 2x yellow LEDs, 2x green LEDs, 2x orange LEDs, 10x 220ohm resistors, 5x 2.2kohm resistors, 5x 10kohm resistors, phototransistor, transistor, fan, motor, piezo buzzer, capacitor, terminal connector, potentiometer, 20x jumper wires and user guide
Footnotes
Product Information
- :
- -
- :
- -
- :
- -
- :
- Pi Pico
- :
- -
- :
- -
- :
- -
- :
- Prototyping Board, Mounting Plate, Breakout PCB, ZIP LED Stick, Servo, 7 Segment Display, Push Switches, LEDs, Resistors, Phototransistor, Transistor, Fan, Motor, Piezo Buzzer, Capacitor, Terminal Connector, Potentiometer, Jumper Wires, User Guide
Technical Documents (0)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £25.00 (£30.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























