You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ACCESS:bit Access Barrier for micro:bit -
5646
- Manufacturer:
- KITRONIK KITRONIK
- Manufacturer Part No:
- 5646
- Order Code:
- ED00518
- Also Known As:
- GTIN UPC EAN: 0660902514588
- Technical Datasheet:
- 5646 Datasheet
Product Overview
- Designed to the same scale and aesthetic as the STOP:bit & LAMP:bit, so it can be used in the same projects
- 180 Degree servo for accurate barrier movement
- Leaves the micro:bit LED matrix visible to display stop/go symbols
- Features buzzer, integrated battery cage and on/off switch
- Custom MakeCode blocks available for easy coding
- micro:bit can be attached directly (via included screws)
- Powered by 3x AAA batteries (not included)
- Supplied as a kit, mechanical assembly required
- Dimensions: Height: 89mm, Width with barrier extended: 125mm, Depth with servo: 30mm
Contents
ACCESS:bit board, barrier, servo, screws and nuts
Footnotes
Product Information
- :
- ACCESS:bit
- :
- micro:bit
- :
- ACCESS:bit Board, Access Barrier, 180 Degree Servo, 5x M3 Countersunk Screws, 5x M3 Nuts
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £9.98 (£11.98) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























