You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Prong Soil Moisture Sensor for micro:bit -
5647
- Manufacturer:
- KITRONIK KITRONIK
- Manufacturer Part No:
- 5647
- Order Code:
- ED00452
- Also Known As:
- GTIN UPC EAN: 0660902514557
- Technical Datasheet:
- 5647 Datasheet
Product Overview
- To determine moisture, signal is brought out to Pin 1, ranging from 0V (dry) to 3V (wet)
- Powered by the micro:bit via USB or JST connections
- Simply screws onto the micro:bit or can be connected with crocodile clips
- Dimensions (HxWxD): 68x53x1.6mm
Contents
Sensor board only
Footnotes
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Prong Soil Moisture Sensor Board, 3x M3 Hex Nut, 3x M3 Countersunk Screw
- :
- micro:bit
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £2.85 (£3.42) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























