You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
:MOVE Mini Buggy Mk2 Kit -
5652
- Manufacturer:
- KITRONIK KITRONIK
- Manufacturer Part No:
- 5652
- Order Code:
- ED00453
- Product Range
- Kitronik :MOVE mini Mk2
- Also Known As:
- GTIN UPC EAN: 0660902514533
Product Range Selector (Kitronik :MOVE mini Mk2)
See all from this product rangeProduct Overview
- Add code easily with the MakeCode Block editor
- Use the radio function and a second micro:bit as a controller or control it over Bluetooth with a suitable app
- Features five Zipâ„¢ colour addressable LEDs
- Additional add-ons are available to add extra functionality to the :MOVE mini
Contents
Chassis parts, 2x White ABS Wheels, 2x Micro servos with accessories, 1x Servo:Lite board, 3x AAA Batteries, 2x counter sunk M3 6mm screws, 5x counter sunk M3 8mm screws, 6x M2 rec pan steel screws, 6x M2 hex full width nuts & assembly guide
Footnotes
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 20x MOVE mini MK2, Chassis, Servo:Lite Board, 2x Servos, 2x ABS Wheels, 3x AAA Batteries, Nut/Screws
- :
- Kitronik :MOVE mini Mk2
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £25.78 (£30.94) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























