You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Breadboard Breakout for micro:bit -
5664
- Manufacturer:
- KITRONIK KITRONIK
- Manufacturer Part No:
- 5664
- Order Code:
- ED00462
- Also Known As:
- GTIN UPC EAN: 0660902514724
- Technical Datasheet:
- 5664 Datasheet
Product Overview
- The microbit slots into the on-board edge connector
- Breakout board plugs straight across middle slot of standard 2.54mm pitch breadboard
- The microbits pins are broken out to 2 x 11 way header pins
- Use jumper wires to connect from the header pins to the breadboard
- No tools or soldering required for installation
- The microbit to breadboard prototyping made easy
Footnotes
Product Information
- :
- -
- :
- Breakout Board
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Breadboard Breakout
- :
- BBC micro:bit
- :
- -
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £3.98 (£4.78) | ( ) |
| 5+ | £3.69 (£4.43) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























