You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Discovery Kit for micro:bit -
5666
- Manufacturer:
- KITRONIK KITRONIK
- Manufacturer Part No:
- 5666
- Order Code:
- ED00486
- Also Known As:
- GTIN UPC EAN: 0660902514915
Product Overview
- Includes all the components required for five fun experiments, no soldering required
- Comprehensive tutorial book explains each experiment with diagrams and complete code walkthrough
- All the code can be created in the Microsoft MakeCode editor in a browser
- The breakout board makes for a perfect prototyping system for further experimentation
- Supplied in a robust storage box
Contents
micro:bit breakout board, breadboard, 2x red LEDs, 2x yellow LEDs, 2x green LEDs, 10x 330ohm resistors, piezo buzzer, jumper wires and user guide
Footnotes
Product Information
- :
- Experiment Kit
- :
- Breakout Board, Breadboard, LEDs, Resistors, Piezo Buzzer, Jumper Wires, User Guide
- :
- micro:bit
- :
- -
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £10.35 (£12.42) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























