You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Folding Jab Saw -
31737
- Manufacturer:
- KLEIN TOOLS KLEIN TOOLS
- Manufacturer Part No:
- 31737
- Order Code:
- TL22255
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0092644317378
- Technical Datasheet:
- 31737 Datasheet
Product Overview
- Folding saw with durable carbon steel blade is as sturdy as fixed blade jab saws
- Hand saw has faster cutting blade with triple ground teeth and ability to cut in both directions
- Lockback mechanism secures the blade open at 125-degree and fully open at 180-degree
- Folded saw keeps the blade from piercing through tool pouches and bags
- Cushioned handle-end for easier palming of the saw
- Comfortable, non-slip grip handle
- Lanyard hole for tethering
- Designed to cut through drywall, wallboard, plywood, plastic, and other construction materials
- Blade Length: 132mm (5.2")
- Overall Length: 303mm (11.9")
- Teeth Per Inch: 8
Warnings
Product Information
- :
- Jab
- :
- 132mm
- :
- Plastic, Wood
- :
- -
Technical Documents (1)
Also Known As
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £21.16 (£25.39) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























