You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3mm x 175mm VDE Insulated Hex Screwdriver -
32298INS
- Manufacturer:
- KLEIN TOOLS KLEIN TOOLS
- Manufacturer Part No:
- 32298INS
- Order Code:
- TL22254
- Also Known As:
- GTIN UPC EAN: 0092644322983
- Technical Datasheet:
- 32298INS Datasheet
Product Overview
- Suited for the safe termination of double pole isolators that sit between a smart meter and the consumer unit
- Ergonomically designed to provide an extra-firm and fatigue-free grip
- Anti-roll design prevents tool loss
- Durable, moulded insulation meets or exceeds the IEC 60900 and ASTM F1505 standards for insulated tools
- Clearly marked with the official 1,000-volt rating symbol
- Every tool is tested individually for dielectric strength under a load of 10,000 volts, so as to ensure safe working with loads up to 1,000 volts
- Overall Length: 175mm
- Overall Width: 35mm
Product Information
- :
- 175mm
- :
- 3mm
- :
- -
Technical Documents (1)
Also Known As
25 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.12 (£10.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.