You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
14-in-1 Multi-Bit Adjustable Length Screwdriver -
32303
- Manufacturer:
- KLEIN TOOLS KLEIN TOOLS
- Manufacturer Part No:
- 32303
- Order Code:
- TL22260
- Product Range
- Klein Tools - Multi-Bit Screwdrivers
- Also Known As:
- GTIN UPC EAN: 0092644323034
- Technical Datasheet:
- 32303 Datasheet
Product Range Selector (Klein Tools - Multi-Bit Screwdrivers)
See all from this product rangeProduct Overview
- Multi-bit screwdriver includes 13 different screwdriver bits and a 1/4" nut driver
- Industrial-strength bits that are conveniently housed in the handle
- Adjust the length of the blade for easier access
- Impact rated blade can be removed for use as an impact driver attachment
- Stainless steel bit holder contains powerful Rare-Earth magnet for securing bits and fasteners
- Cushion-Grip handle for maximum comfort
- Spin cap for optimum and precise control
- Handle Length: 130mm
- Overall Length: 247mm
- Shank Length: 25mm to 101mm
Contents
Nut Driver Size: 1/4'', Phillips Bits: PH0, PH1, PH2, PH3, Slotted Bits: 4.8 mm, 6.4 mm, Square Bits: #1, #2, Combo Bits: #2, TORX® Bits: T10, T15, T20, T25
Product Information
- :
- Nut Driver Sizes: 1/4'', Phillips Bits: PH0, PH1, PH2, PH3, Slotted Bits: 4.8 mm, 6.4 mm, Square Bits: #1, #2, Combo Bits: #2, TORX? Bits: T10, T15, T20, T25
- :
- Klein Tools - Multi-Bit Screwdrivers
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £34.89 (£41.87) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























