You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
27-in-1 Multi-Bit Tamperproof Security Screwdriver -
32307
- Manufacturer:
- KLEIN TOOLS KLEIN TOOLS
- Manufacturer Part No:
- 32307
- Order Code:
- TL22262
- Product Range
- Klein Tools - Multi-Bit Screwdrivers
- Also Known As:
- GTIN UPC EAN: 0092644323072
- Technical Datasheet:
- 32307 Datasheet
Product Range Selector (Klein Tools - Multi-Bit Screwdrivers)
See all from this product rangeProduct Overview
- Multi-Bit screwdriver features convenient on-board storage of 26 different tamperproof bits and a 1/4" nut driver
- Barrel contains powerful Rare-Earth magnets for securing bits and fasteners
- Industrial-strength, double-sided bits that are conveniently housed in the handle eliminating the need for a bulky bit block
- Stainless steel barrel provides great impact and wear resistance
- Cushion-Grip handle for maximum comfort
- Spin cap for optimum and precise control
- Handle Length: 127mm
- Overall Length: 216mm
- Shank Length: 86mm
Contents
Nut Driver Size: 1/4'', Hex Bits - Tamperproof: 3/32'', 7/64'', 1/8'', 9/64'', 5/32'' (4mm), 3/16'', 2mm, 2.5mm, 5mm, 3mm, TORX® Bits - Tamperproof: T7, T8, T10, T15, T20, T25, T27, T30, T40, Other Bits - TORQ-SET®: TS6, TS8, TS10; Tamperproof Spanner: SP4, SP6, SP8, SP10
Product Information
- :
- Nut Driver Sizes: 1/4'', 10x Hex Bits - Tamperproof, 9x TORX? Bits - Tamperproof, Other Bits - TORQ-SET?: TS6, TS8, TS10; Tamperproof Spanner: SP4, SP6, SP8, SP10
- :
- Klein Tools - Multi-Bit Screwdrivers
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £42.40 (£50.88) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























