You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

All-in-1 Precision Screwdriver Set with Case - 

32717

32717 - All-in-1 Precision Screwdriver Set with Case
32717 - All-in-1 Precision Screwdriver Set with Case
32717 - All-in-1 Precision Screwdriver Set with Case
32717 - All-in-1 Precision Screwdriver Set with Case
32717 - All-in-1 Precision Screwdriver Set with Case
32717 - All-in-1 Precision Screwdriver Set with Case
32717 - All-in-1 Precision Screwdriver Set with Case
32717 - All-in-1 Precision Screwdriver Set with Case
32717 - All-in-1 Precision Screwdriver Set with Case
32717 - All-in-1 Precision Screwdriver Set with Case
32717 - All-in-1 Precision Screwdriver Set with Case
32717 - All-in-1 Precision Screwdriver Set with Case
32717 - All-in-1 Precision Screwdriver Set with Case

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
32717
Order Code:
TL22264
Product Range
-
Also Known As:
GTIN UPC EAN: 0092644327179
Technical Datasheet:
32717   Datasheet
See all Technical Docs

Product Overview

Klein Tools’ All-in-1 Precision Screwdriver Set with compact carrying case features 39 precision bits. This set provides everything you need to work with electronics and precision fasteners including those for Apple® products such as Apple® iPhone, MacBook, and Watch. The reversible barrel is standard on one side and extra-long on the other for those hard-to-reach jobs. Powerful magnets housed in the barrel better secure the bit, which also allows it to easily pick-up and retain fasteners. The Cushion-Grip handle and spin cap provide outstanding comfort and control.
  • Precision screwdriver set includes 39 bits for various applications including repair of most Apple® products
  • Powerful magnets inside barrel to better retain bits, as well as pick-up and hold fasteners
  • Reversible barrel has standard and extended-reach ends
  • Compact carrying case features a stay-shut latch and extra-long bits for easier access
  • Spin cap offers optimum and precise control
  • Industrial-strength heat treated bits
  • Cushion-Grip handles for maximum comfort
  • Shank Length: Standard: 51mm; Extended: 102mm
  • Handle Length: 154mm
  • Overall Length: 161mm

Contents

Phillips Bits: PH000, PH00, PH0, PH1, PH2, Slotted Bits: 1mm, 1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, Square Bits: #1, #2, Hex Bits: 0.9mm, 1.3mm, 1.5mm, Tamperproof: 2mm, 2.5mm, 3mm, 3.5mm, TORX® Bits: T3, T4, Tamperproof: T5, T6, T7, T8, T9, T10, T15, Other Bits - Triangle: #2, #3; Pentalope: P2, P5; Tri-Wing®: Y000, Y0, Y1; Stand Off; Spanner: #4, #6

Product Information


:
39x Hex, Phillips, Slotted, Spanner, Square, Torx, Triangle, Pentalope, Tri-Wing Screwdriver Bits

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0092644327179

8 In stock Need more?

???PF_PDP_RSP_SUP???

£42.96 ( £51.55  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £42.96 (£51.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --