You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Coaxial Cable & Twisted Pair Combination Radial Stripper -
VDV110-295
- Manufacturer:
- KLEIN TOOLS KLEIN TOOLS
- Manufacturer Part No:
- VDV110-295
- Order Code:
- TL22265
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0092644690983
- Technical Datasheet:
- VDV110-295 Datasheet
Product Overview
- Easily and cleanly strips both coaxial and twisted-pair cable including RG59, RG6/6Q, CAT3, CAT5, CAT6 and 6A sizes
- Precision high-carbon steel blades automatically adjust to twisted pair cable diameters; won't damage internal conductors
- Finger loop for smooth, easy rotation
- Easy debris clean-out
- Premium tool features a slide depth gauge to pre-measure coax cable for quick, precise and repeatable 5/16" (7.9mm) and 1/4" (6.4mm) strips
- Additional external blade in a structured design allows user to slit wire jacket for mid-span access or to open lengthwise
- Also works with with RG6Q quad shield (dual shield) cable
- Overall Length: 133mm
Product Information
- :
- 6.4mm to 7.9mm
- :
- RG59, RG6/RG6Q Coaxial & CAT3, CAT5/5e, CAT6/6A Twisted Pair Ethernet Cables
- :
- -
Technical Documents (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £34.46 (£41.35) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























