You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Electronics Pliers & Screwdrivers Kit, 8 Piece -
00 20 18
- Manufacturer:
- KNIPEX KNIPEX
- Manufacturer Part No:
- 00 20 18
- Order Code:
- TL22359
- Product Range
- -
- Technical Datasheet:
- 00 20 18 Datasheet
Product Overview
- 8 Parts, contains 2x electronics pliers and 6x electronics screwdrivers
- Practical storage box, shock-resistant plastic, with foam insert
- Dimensions, closed (WxHxD): 215mm x 160mm x 50mm
Contents
115mm Electronics Pliers, 115mm Electronics Diagonal Cutters, Slotted Screwdrivers; 0.4mm x 2.5mm x 80mm, 0.5mm x 3mm x 80mm, 0.6mm x 3.5mm x 80mm, 0.8mm x 4mm x 80mm, Phillips Screwdrivers; PH0 x 60mm, PH1 x 80mm & Plastic Storage Box
Product Information
- :
- 115mm Electronics Pliers, 115mm Electronics Diagonal Cutters, Slotted Screwdrivers; 0.4mm x 2.5mm x 80mm, 0.5mm x 3mm x 80mm, 0.6mm x 3.5mm x 80mm, 0.8mm x 4mm x 80mm, Phillips Screwdrivers; PH0 x 60mm, PH1 x 80mm & Plastic Storage Box
- :
- -
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £112.45 (£134.94) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























