You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
160mm Length Combination Plier with 16mm² Capacity -
03 02 160
- Manufacturer:
- KNIPEX KNIPEX
- Manufacturer Part No:
- 03 02 160
- Order Code:
- TL10858
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4003773023203
Product Overview
- Cutting edges for hard and soft wire
- Made from oil hardened and tempered with separately induction hardened cutting edges
- Polished head, two colour and two component handle
- Maximum cutting: Medium-hard/hard wire: 3.1 /2.0mm diameter
- Maximum Diameter: 16mm²
- Overall Length: 160mm
- Manufactured to DIN ISO 5746
Product Information
- :
- Combination
- :
- -
- :
- 160mm
- :
- -
Technical Documents (0)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £14.12 (£16.94) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























