You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
0.2mm² - 6mm² Automatic Wire Stripper -
12 62 180
- Manufacturer:
- KNIPEX KNIPEX
- Manufacturer Part No:
- 12 62 180
- Order Code:
- TL23644
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4003773054573
- Technical Datasheet:
- 12 62 180 Datasheet
Product Overview
- Strips cables with standard materials without any need for manual adjustment
- Fine adjustable zero correction of blade setting to special material requirements
- Compact, handy and lightweight tool for common cable cross-sections and insulating materials
- For single, multiple and fine stranded cables of 0.2mm² up to 6mm² with standard insulation
- Narrow head style for use in confined areas
- With wire cutter for copper and aluminium wires up to 2.5mm²
- With adjustable length stop from 6mm - 18mm for constant stripping lengths
- Self-adjusting wire strippers for solid, multicore and finely stranded conductors
- For single layer standard insulation
- Glass fibre reinforced plastic housing, blade made of oil-hardened special tool steel
Product Information
- :
- 24AWG to 10AWG
- :
- 0.2mm² to 6mm²
- :
- Copper & Aluminium Wires, Single & Multi Stranded Cables & Wires
- :
- -
Technical Documents (1)
Also Known As
82 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £32.55 (£39.06) | ( ) |
| 3+ | £31.53 (£37.84) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























